
* Images are for reference only
HLPT550B5 H5
Extended
- Manufacturer
- JCHL(Shenzhen Jing Chuang He Li Tech)
- MFR.Part #
- HLPT550B5 H5
- JLCPCB Part #
- C242259
- Package
- Plugin,P=2.54mm
- Description
- -30℃~+85℃ 6uA Light Intensity Low power/sleep mode 插件,P=2.54mm Ambient Light Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1510
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1508
In-stock Item Pricing
Qty Unit Price
1+
$0.1107
50+
$0.0875
150+
$0.0759
1000+
$0.0672
2000+
$0.0603
5000+
$0.0569
Related Products
Welcome back, may I help you?